Direct
Direct
Similar

MALIEYN07AB533C02K | |
|---|---|
DigiKey Part Number | MALIEYN07AB533C02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYN07AB533C02K |
Description | CAP ALUM 33000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.81 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ333M010J042 | Cornell Dubilier Knowles | 0 | 381LQ333M010J042-ND | $3.19403 | Direct |
| 381LX333M010J042 | Cornell Dubilier Knowles | 0 | 381LX333M010J042-ND | $3.59669 | Direct |
| 380LX333M025K052 | Cornell Dubilier Knowles | 776 | 338-3738-ND | $12.86000 | Similar |



