
MAL215099909E3 | |
|---|---|
DigiKey Part Number | 4751PHTR-ND - Tape & Reel (TR) 4751PHCT-ND - Cut Tape (CT) 4751PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099909E3 |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099909E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 180 mOhms |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $3.97300 | $39.73 |
| 50 | $3.19240 | $159.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $2.77013 | $415.52 |
| 300 | $2.58983 | $776.95 |
| 450 | $2.49884 | $1,124.48 |
| 750 | $2.39747 | $1,798.10 |
| 1,050 | $2.33789 | $2,454.78 |
| 1,500 | $2.28033 | $3,420.50 |

