220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099909E3

DigiKey Part Number
4751PHTR-ND - Tape & Reel (TR)
4751PHCT-ND - Cut Tape (CT)
4751PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215099909E3
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215099909E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
180 mOhms
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Surface Mount Land Size
0.630" L x 0.630" W (16.00mm x 16.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,174
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.85000$5.85
10$3.97300$39.73
50$3.19240$159.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$2.77013$415.52
300$2.58983$776.95
450$2.49884$1,124.48
750$2.39747$1,798.10
1,050$2.33789$2,454.78
1,500$2.28033$3,420.50
Manufacturers Standard Package