Parametric Equivalent

MAL214699505E3 | |
|---|---|
DigiKey Part Number | 4409PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL214699505E3 |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214699606E3 | Vishay Beyschlag/Draloric/BC Components | 451 | 4420PHCT-ND | $6.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.98388 | $1,790.33 |


