220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214259221E3

DigiKey Part Number
56-MAL214259221E3-ND
Manufacturer
Manufacturer Product Number
MAL214259221E3
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
594 mA @ 10 kHz
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.063" (27.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
100 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.15000$3.15
10$2.07500$20.75
50$1.62440$81.22
100$1.48220$148.22
500$1.23774$618.87
1,000$1.16078$1,160.78
3,000$1.06463$3,193.89
5,000$1.02871$5,143.55
Manufacturers Standard Package