
MAL214097103E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097103E3TR-ND - Tape & Reel (TR) 56-MAL214097103E3CT-ND - Cut Tape (CT) 56-MAL214097103E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097103E3 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 87 mA @ 100 Hz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H470MCL6GS | Nichicon | 154,681 | 493-6184-1-ND | $0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.52000 | $25.20 |
| 50 | $1.98700 | $99.35 |
| 100 | $1.81880 | $181.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.50170 | $750.85 |
| 1,000 | $1.41244 | $1,412.44 |
| 1,500 | $1.36740 | $2,051.10 |
| 2,500 | $1.31721 | $3,293.03 |
| 3,500 | $1.28773 | $4,507.06 |
| 5,000 | $1.25924 | $6,296.20 |

