Parametric Equivalent
Parametric Equivalent

MAL214036471E3 | |
|---|---|
DigiKey Part Number | MAL214036471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214036471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214056471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214056471E3-ND | $1.22337 | Parametric Equivalent |
| MAL214066471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214066471E3-ND | $1.25703 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $1.25858 | $2,013.73 |


