1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 130mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213848102E3

DigiKey Part Number
MAL213848102E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL213848102E3
Description
CAP ALUM 1000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 130mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
1.46 A @ 100 Hz
Part Status
Active
Impedance
110 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Package / Case
Radial, Can - Snap-In - 3 Lead
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$6.07061$5,463.55