
MAL213845682E3 | |
|---|---|
DigiKey Part Number | MAL213845682E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213845682E3 |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 72mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.93 A @ 100 Hz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 72mOhm @ 100kHz | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.84400 | $6,159.60 |

