Direct

MAL213290507E3 | |
|---|---|
DigiKey Part Number | MAL213290507E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213290507E3 |
Description | CAP ALUM 470UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 470mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 450 mA @ 100 Hz |
Capacitance | Impedance 260 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 470mOhm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213290502E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213290502E3-ND | $3.00816 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07664 | $3,076.64 |


