
MAL212876108E3 | |
|---|---|
DigiKey Part Number | MAL212876108E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212876108E3 |
Description | CAP ALUM 1UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 25 V Aluminum Electrolytic Capacitors Radial 200Ohm @ 100Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.1 mA @ 100 Hz |
Packaging Tape & Reel (TR) | Impedance 12.5 Ohms |
Part Status Obsolete | Lead Spacing 0.205" (5.20mm) |
Capacitance | Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 200Ohm @ 100Hz | Package / Case Radial |
Operating Temperature -55°C ~ 85°C |

