MAL212384102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $1.15155
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 100Hz 20000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212384102

DigiKey Part Number
MAL212384102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL212384102
Description
CAP ALUM 1000UF 20% 10V AXIAL TH
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 100Hz 20000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
20000 Hrs @ 125°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
1 A @ 100 Hz
Capacitance
Impedance
200 mOhms
Tolerance
±20%
Size / Dimension
0.508" Dia x 1.260" L (12.90mm x 32.00mm)
Voltage - Rated
10 V
Mounting Type
ESR (Equivalent Series Resistance)
360mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
108TMA016MCORNELL DUBILIER KNOWLES0108TMA016M-ND$1.15155Similar
Obsolete
This product is no longer manufactured. View Substitutes