Similar

MAL212315109E3 | |
|---|---|
DigiKey Part Number | 4281PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212315109E3 |
Description | CAP ALUM 10UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 8Ohm 20000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL212315109E3 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Lifetime @ Temp. 20000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Impedance 2.5 Ohms |
Capacitance | Size / Dimension 0.264" Dia x 0.602" L (6.70mm x 15.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL211838109E3 | Vishay Beyschlag/Draloric/BC Components | 120 | 4151PHCT-ND | $6.17000 | Similar |


