
MAL211660101E3 | |
|---|---|
DigiKey Part Number | 56-MAL211660101E3CT-ND - Cut Tape (CT) 56-MAL211660101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211660101E3 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170.4 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 550 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $1.79700 | $17.97 |
| 50 | $1.39840 | $69.92 |
| 100 | $1.27230 | $127.23 |
| 500 | $1.05530 | $527.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96889 | $968.89 |
| 2,000 | $0.91317 | $1,826.34 |
| 3,000 | $0.88507 | $2,655.21 |
| 5,000 | $0.85376 | $4,268.80 |
| 7,000 | $0.83537 | $5,847.59 |
| 10,000 | $0.81760 | $8,176.00 |

