100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211660101E3

DigiKey Part Number
56-MAL211660101E3CT-ND - Cut Tape (CT)
56-MAL211660101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL211660101E3
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170.4 mA @ 100 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
550 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.323" Dia (8.20mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,354
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.76000$2.76
10$1.79700$17.97
50$1.39840$69.92
100$1.27230$127.23
500$1.05530$527.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.96889$968.89
2,000$0.91317$1,826.34
3,000$0.88507$2,655.21
5,000$0.85376$4,268.80
7,000$0.83537$5,847.59
10,000$0.81760$8,176.00
Manufacturers Standard Package