MAL210482682E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $107.04217
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $149.25550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $110.11650
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $145.89300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $107.04217
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $149.25550
Datasheet
Image for MAL210482682E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210482682E3

DigiKey Part Number
MAL210482682E3-ND
Manufacturer
Manufacturer Product Number
MAL210482682E3
Description
CAP ALUM 6800UF 20% 200V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15.2 A @ 100 Hz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
4.398" (111.70mm)
ESR (Equivalent Series Resistance)
22mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210422682E3Vishay Beyschlag/Draloric/BC Components0MAL210422682E3-ND$107.04217Parametric Equivalent
MAL210433682E3Vishay Beyschlag/Draloric/BC Components0MAL210433682E3-ND$149.25550Parametric Equivalent
MAL210442682E3Vishay Beyschlag/Draloric/BC Components0MAL210442682E3-ND$110.11650Parametric Equivalent
MAL210453682E3Vishay Beyschlag/Draloric/BC Components0MAL210453682E3-ND$145.89300Parametric Equivalent
MAL210462682E3Vishay Beyschlag/Draloric/BC Components0MAL210462682E3-ND$107.04217Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
60$110.11650$6,606.99