MAL210412222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $43.75067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.12950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.12950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.12950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.13210
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210412222E3

DigiKey Part Number
MAL210412222E3-ND
Manufacturer
Manufacturer Product Number
MAL210412222E3
Description
CAP ALUM 2200UF 20% 200V SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5 A @ 100 Hz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
4.280" (108.70mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210452222E3Vishay Beyschlag/Draloric/BC Components0MAL210452222E3-ND$43.75067Parametric Equivalent
ALS80A222DF250KEMET0ALS80A222DF250-ND$16.12950Parametric Equivalent
ALS80H222DF250KEMET0ALS80H222DF250-ND$16.12950Parametric Equivalent
ALS81A222DF250KEMET0ALS81A222DF250-ND$16.12950Parametric Equivalent
ALS81H222DF250KEMET0ALS81H222DF250-ND$20.13210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
300$43.75067$13,125.20