15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210118153E3

DigiKey Part Number
56-MAL210118153E3-ND
Manufacturer
Manufacturer Product Number
MAL210118153E3
Description
CAP ALUM 15000UF 20% 63V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
9.7 A @ 100 Hz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.280" (108.70mm)
ESR (Equivalent Series Resistance)
19mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$68.15000$68.15
10$53.29400$532.94
50$47.19080$2,359.54
100$45.27350$4,527.35
Manufacturers Standard Package