
MAL205059471E3 | |
|---|---|
DigiKey Part Number | MAL205059471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205059471E3 |
Description | CAP ALUM 470UF 100V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 247mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.4 A @ 100 Hz |
Part Status Active | Impedance 172 mOhms |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance -10%, +30% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 247mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.89455 | $7,115.64 |

