
MAL204282159E3 | |
|---|---|
DigiKey Part Number | MAL204282159E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204282159E3 |
Description | CAP ALUM 15UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 3.7Ohm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 273 mA @ 100 Hz |
Capacitance | Impedance 2.1 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.7Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.73044 | $3,547.83 |

