MFR Recommended

MAL203838339E3 | |
|---|---|
DigiKey Part Number | MAL203838339E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203838339E3 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214238339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238339E3-ND | $0.15056 | MFR Recommended |


