33 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 5.31Ohm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203027339E3

DigiKey Part Number
MAL203027339E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203027339E3
Description
CAP ALUM 33UF 40V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 5.31Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ Low Frequency
95 mA @ 100 Hz
Capacitance
Impedance
2.1 Ohms
Tolerance
-10%, +50%
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Voltage - Rated
40 V
Mounting Type
ESR (Equivalent Series Resistance)
5.31Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.08764$3,262.92