150 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 850mOhm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202138151E3

DigiKey Part Number
4075PHCT-ND - Cut Tape (CT)
4075PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202138151E3
Description
CAP ALUM 150UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 850mOhm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202138151E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2500 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ High Frequency
448 mA @ 10 kHz
Capacitance
Impedance
370 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
850mOhm
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.11000$5.11
10$3.44700$34.47
50$2.75420$137.71
100$2.53530$253.53
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.11962$1,059.81
1,000$2.00353$2,003.53
1,500$1.94499$2,917.49
2,500$1.87974$4,699.35
3,500$1.84141$6,444.94
5,000$1.80440$9,022.00
Manufacturers Standard Package