
MAL202133471E3 | |
|---|---|
DigiKey Part Number | 4000PHCT-ND - Cut Tape (CT) 4000PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202133471E3 |
Description | CAP ALUM 470UF 20% 6.3V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 850mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202133471E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Capacitance | Impedance 640 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.433" L (8.00mm x 11.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 850mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.18600 | $109.30 |
| 100 | $2.00450 | $200.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.66124 | $830.62 |
| 1,000 | $1.56478 | $1,564.78 |
| 1,500 | $1.51614 | $2,274.21 |
| 2,500 | $1.46193 | $3,654.82 |
| 3,500 | $1.43008 | $5,005.28 |
| 5,000 | $1.39931 | $6,996.55 |

