Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830122014W | |
|---|---|
DigiKey Part Number | KP1830122014W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP1830122014W |
Description | CAP FILM 220PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830122014 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122014-ND | $0.52943 | Parametric Equivalent |
| KP1830122014D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122014D-ND | $0.56638 | Parametric Equivalent |
| KP1830122014G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122014G-ND | $0.56638 | Parametric Equivalent |
| PFR5221J100J11L4BULK | KEMET | 3,864 | 399-7683-ND | $1.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.55384 | $692.30 |


