MFR Recommended
Similar

K103Z15Y5VF5TL2 | |
|---|---|
DigiKey Part Number | BC1158TR-ND - Tape & Reel (TR) BC1158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103Z15Y5VF5TL2 |
Description | CAP CER 10000PF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103Z15Y5VF5TL2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K103M15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 18,456 | 56-K103M15X7RF5TL2CT-ND | $0.36000 | MFR Recommended |
| K103K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 35,108 | BC1095CT-ND | $0.36000 | Similar |



