
HVR2500005363FR500 | |
|---|---|
DigiKey Part Number | PPCQF536KTR-ND - Tape & Reel (TR) PPCQF536KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500005363FR500 |
Description | RES 536K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500005363FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R5363F | KOA Speer Electronics, Inc. | 5,000 | 2019-MF1/4DCT52R5363FCT-ND | $0.14000 | Parametric Equivalent |
| MFR-25FBF52-536K | YAGEO | 5,955 | 536KXBK-ND | $0.14000 | Parametric Equivalent |
| MFR-25FRF52-536K | YAGEO | 8,515 | 13-MFR-25FRF52-536KCT-ND | $0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.30600 | $3.06 |
| 25 | $0.25880 | $6.47 |
| 50 | $0.22940 | $11.47 |
| 100 | $0.20400 | $20.40 |
| 250 | $0.17612 | $44.03 |
| 500 | $0.15868 | $79.34 |
| 1,000 | $0.14383 | $143.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11741 | $587.05 |
| 10,000 | $0.10878 | $1,087.80 |
| 15,000 | $0.10434 | $1,565.10 |
| 25,000 | $0.09932 | $2,483.00 |
| 35,000 | $0.09633 | $3,371.55 |
| 50,000 | $0.09340 | $4,670.00 |

