
HSZ330KAQBRAKR | |
|---|---|
DigiKey Part Number | HSZ330KAQBRAKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSZ330KAQBRAKR |
Description | CAP CER 33PF 500V Y5T RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±10% 500V Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HSZ330KAQBRAKR Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |

