470 pF ±10% 2000V (2kV) Ceramic Capacitor Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBZ471KBBBRAKR

DigiKey Part Number
HBZ471KBBBRAKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HBZ471KBBBRAKR
Description
CAP CER 470PF 2KV RADIAL
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HBZ471KBBBRAKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.