
HAK271MBACF0KR | |
|---|---|
DigiKey Part Number | HAK271MBACF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HAK271MBACF0KR |
Description | CAP CER 270PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HAK271MBACF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |

