
F681K43S3NR63K7R | |
|---|---|
DigiKey Part Number | F681K43S3NR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F681K43S3NR63K7R |
Description | CAP CER 680PF 3KV S3N RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F681K43S3NR63K7R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.43780 | $21.89 |
| 100 | $0.39510 | $39.51 |
| 500 | $0.32288 | $161.44 |
| 1,000 | $0.30058 | $300.58 |
| 3,000 | $0.27303 | $819.09 |
| 5,000 | $0.26285 | $1,314.25 |

