
F471K39S3NR63K7R | |
|---|---|
DigiKey Part Number | F471K39S3NR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F471K39S3NR63K7R |
Description | CAP CER 470PF 3KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F471K39S3NR63K7R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17609 | $1,760.90 |

