Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X243330MF02W0 | |
|---|---|
DigiKey Part Number | F339X243330MF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X243330MF02W0 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.413" W (18.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X243330MFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X243330MFI2B0-ND | $0.81408 | Parametric Equivalent |
| F339X243330MFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5053-ND | $0.83853 | Parametric Equivalent |
| F339X243330MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X243330MFP2B0-ND | $0.86893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.88737 | $532.42 |



