
F339X143348MKP2T0 | |
|---|---|
DigiKey Part Number | BC3076-ND |
Manufacturer | |
Manufacturer Product Number | F339X143348MKP2T0 |
Description | CAP FILM 0.33UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $3.32900 | $33.29 |
| 50 | $2.76140 | $138.07 |
| 100 | $2.58600 | $258.60 |
| 500 | $2.28918 | $1,144.59 |
| 1,000 | $2.19726 | $2,197.26 |
| 2,500 | $2.10018 | $5,250.45 |
| 5,000 | $2.04162 | $10,208.10 |

