
F339X143348MIP2T0 | |
|---|---|
DigiKey Part Number | BC3075-ND |
Manufacturer | |
Manufacturer Product Number | F339X143348MIP2T0 |
Description | CAP FILM 0.33UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $3.28500 | $32.85 |
| 50 | $2.72320 | $136.16 |
| 150 | $2.46260 | $369.39 |
| 600 | $2.23010 | $1,338.06 |
| 1,050 | $2.15903 | $2,266.98 |
| 2,550 | $2.06689 | $5,270.57 |
| 5,100 | $2.00924 | $10,247.12 |

