
F339X142248MIP2T0 | |
|---|---|
DigiKey Part Number | BC3072-ND |
Manufacturer | |
Manufacturer Product Number | F339X142248MIP2T0 |
Description | CAP FILM 0.22UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.33700 | $23.37 |
| 50 | $1.90620 | $95.31 |
| 200 | $1.66335 | $332.67 |
| 600 | $1.52797 | $916.78 |
| 1,000 | $1.47792 | $1,477.92 |
| 2,600 | $1.40153 | $3,643.98 |
| 5,000 | $1.35987 | $6,799.35 |

