
F339X142248KI02W0 | |
|---|---|
DigiKey Part Number | 56-F339X142248KI02W0TR-ND - Tape & Reel (TR) 56-F339X142248KI02W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F339X142248KI02W0 |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $2.86000 | $28.60 |
| 50 | $2.35520 | $117.76 |
| 100 | $2.19860 | $219.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.96377 | $687.32 |
| 700 | $1.87417 | $1,311.92 |
| 1,050 | $1.82929 | $1,920.75 |
| 1,750 | $1.77954 | $3,114.19 |
| 2,450 | $1.75045 | $4,288.60 |
| 3,500 | $1.72246 | $6,028.61 |

