
F339X141048MF02W0 | |
|---|---|
DigiKey Part Number | 56-F339X141048MF02W0TR-ND - Tape & Reel (TR) 56-F339X141048MF02W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F339X141048MF02W0 |
Description | CAP FILM 0.1UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X141048MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 1,518 | BC3066-ND | $2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.81900 | $18.19 |
| 50 | $1.46400 | $73.20 |
| 100 | $1.35450 | $135.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.14208 | $685.25 |
| 1,200 | $1.08822 | $1,305.86 |
| 1,800 | $1.06123 | $1,910.21 |
| 3,000 | $1.03131 | $3,093.93 |
| 4,200 | $1.01381 | $4,258.00 |
| 6,000 | $0.99698 | $5,981.88 |

