0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X141048KI02W0

DigiKey Part Number
56-F339X141048KI02W0TR-ND - Tape & Reel (TR)
56-F339X141048KI02W0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F339X141048KI02W0
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.99800$19.98
50$1.61680$80.84
100$1.49880$149.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.26947$761.68
1,200$1.21138$1,453.66
1,800$1.18228$2,128.10
3,000$1.15002$3,450.06
4,200$1.13116$4,750.87
6,000$1.11302$6,678.12
Manufacturers Standard Package