Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X136848MII2B0 | |
|---|---|
DigiKey Part Number | F339X136848MII2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X136848MII2B0 |
Description | CAP FILM 0.068UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X136848MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136848MI02W0-ND | $1.02838 | Parametric Equivalent |
| F339X136848MIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136848MIM2T0-ND | $0.97647 | Parametric Equivalent |
| F339X136848MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3064-ND | $0.97647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.99664 | $249.16 |


