Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X133333KDM2B0 | |
|---|---|
DigiKey Part Number | F339X133333KDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X133333KDM2B0 |
Description | CAP FILM 0.033UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X133333KD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333KD02W0-ND | $0.59447 | Parametric Equivalent |
| F339X133333KDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333KDA2B0-ND | $0.53412 | Parametric Equivalent |
| F339X133333KDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333KDI2B0-ND | $0.53412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.53412 | $400.59 |


