
F331K25S3NN63J5R | |
|---|---|
DigiKey Part Number | F331K25S3NN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | F331K25S3NN63J5R |
Description | CAP CER 330PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F331K25S3NN63J5R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10549 | $1,054.90 |

