
F222K47S3NN63J7R | |
|---|---|
DigiKey Part Number | F222K47S3NN63J7R-ND |
Manufacturer | |
Manufacturer Product Number | F222K47S3NN63J7R |
Description | CAP CER 2200PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F222K47S3NN63J7R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56200 | $5.62 |
| 50 | $0.42620 | $21.31 |
| 100 | $0.38430 | $38.43 |
| 500 | $0.31358 | $156.79 |
| 1,000 | $0.29177 | $291.77 |
| 3,000 | $0.26482 | $794.46 |
| 5,000 | $0.25486 | $1,274.30 |

