F1772SX246831MKPT0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.72533
Datasheet
Image for F1772SX246831MKPT0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1772SX246831MKPT0

DigiKey Part Number
F1772SX246831MKPT0-ND
Manufacturer
Manufacturer Product Number
F1772SX246831MKPT0
Description
CAP FILM 0.68UF 10% 630VDC RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233915684Vishay Beyschlag/Draloric/BC Components0BFC233915684-ND$3.72533Similar
Obsolete
This product is no longer manufactured. View Substitutes