Similar

F1772SX246831MKIB0 | |
|---|---|
DigiKey Part Number | F1772SX246831MKIB0-ND |
Manufacturer | |
Manufacturer Product Number | F1772SX246831MKIB0 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F1772SX246831MKIB0 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233910684-ND | $3.07970 | Similar |


