Similar
Similar

F1772SX234731MF0W0 | |
|---|---|
DigiKey Part Number | F1772SX234731MF0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1772SX234731MF0W0 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233990073 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990073-ND | $1.33463 | Similar |
| F17723472290 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723472290-ND | $0.87475 | Similar |



