
F17102471000 | |
|---|---|
DigiKey Part Number | F17102471000-ND |
Manufacturer | |
Manufacturer Product Number | F17102471000 |
Description | CAP FILM 4700PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, Y2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.30000 | $3.30 |
| 10 | $2.23500 | $22.35 |
| 50 | $1.81240 | $90.62 |
| 100 | $1.68210 | $168.21 |
| 750 | $1.42025 | $1,065.19 |
| 1,500 | $1.35939 | $2,039.09 |
| 3,000 | $1.30928 | $3,927.84 |
| 5,250 | $1.27534 | $6,695.53 |

