
F152K39S3NN63J5R | |
|---|---|
DigiKey Part Number | F152K39S3NN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | F152K39S3NN63J5R |
Description | CAP CER 1500PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F152K39S3NN63J5R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37600 | $3.76 |
| 50 | $0.27880 | $13.94 |
| 100 | $0.24910 | $24.91 |
| 500 | $0.19888 | $99.44 |
| 1,000 | $0.18340 | $183.40 |
| 3,000 | $0.16431 | $492.93 |
| 5,000 | $0.15725 | $786.25 |

