
F102K53S3NR63K7R | |
|---|---|
DigiKey Part Number | F102K53S3NR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F102K53S3NR63K7R |
Description | CAP CER 1000PF 3KV S3N RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F102K53S3NR63K7R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.87400 | $8.74 |
| 50 | $0.67820 | $33.91 |
| 100 | $0.61790 | $61.79 |
| 500 | $0.51578 | $257.89 |
| 1,000 | $0.48423 | $484.23 |
| 2,500 | $0.45090 | $1,127.25 |
| 5,000 | $0.43082 | $2,154.10 |

