
F101K25S3NR63K7R | |
|---|---|
DigiKey Part Number | F101K25S3NR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F101K25S3NR63K7R |
Description | CAP CER 100PF 3KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F101K25S3NR63K7R Models |
Category | Temperature Coefficient |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43100 | $4.31 |
| 50 | $0.32160 | $16.08 |
| 100 | $0.28840 | $28.84 |
| 500 | $0.23198 | $115.99 |
| 1,000 | $0.21459 | $214.59 |
| 3,000 | $0.19312 | $579.36 |
| 5,000 | $0.18519 | $925.95 |

